108964 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108964
Order No.: 63G8468
EAN: 4047322282260
MPN:
108964
864.018-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8889 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
3 pcs.
9.3772 €
5 pcs.
8.9250 €
7 pcs.
8.3895 €
10 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 108964, Riegler
Push-in T-fitting with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |