108931 | Riegler

T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108931

Order No.: 63G8475
EAN: 4047322279611
MPN:
108931
8855.018-6
108931 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7112 € *
Available in 3 Days: 69 pcs. - if ordered today
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
3 pcs.
7.3185 €
5 pcs.
6.9615 €
7 pcs.
6.5569 €
10 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 108931, Riegler

Push-in T-fitting with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size R1/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead