108921 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108921
Order No.: 63G8465
EAN: 4047322279529
MPN:
108921
855.018-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
3 pcs.
6.5331 €
5 pcs.
6.2237 €
7 pcs.
5.8429 €
10 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |