108903 | Riegler

L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108903

Order No.: 63G6505
EAN: 4047322390996
MPN:
108903
854.014-12
108903 Riegler Fittings and Accessories Image 1
108903 Riegler Fittings and Accessories Image 2
108903 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6628 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
3 pcs.
9.1749 €
5 pcs.
8.7227 €
7 pcs.
8.1991 €
10 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 108903, Riegler

Push-in L-fitting with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size G1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15