108900 | Riegler

L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108900

Order No.: 63G6524
EAN: 4047322279345
MPN:
108900
854.014-6
108900 Riegler Fittings and Accessories Image 1
108900 Riegler Fittings and Accessories Image 2
108900 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Available in 3 Days: 1,377 pcs. - if ordered today
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
5 pcs.
4.7124 €
10 pcs.
4.4863 €
15 pcs.
4.2245 €
20 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 108900, Riegler

Push-in L-fitting with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size G1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15