108889 | Riegler
Push-in fitting, L 32.5 mm, 16 bar, brass, nickel-plated, for hose, 108889
Order No.: 63G5443
EAN: 4047322390651
MPN:
108889
844.014-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Available in 3 Days: 54 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
3 pcs.
6.2356 €
5 pcs.
5.9381 €
7 pcs.
5.5692 €
10 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 108889, Riegler
Straight push-in connector with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 32.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |