108888 | Riegler

Push-in fitting, L 32.5 mm, 16 bar, brass, nickel-plated, for hose, 108888

Order No.: 63G5442
EAN: 4047322278966
MPN:
108888
844.014-10
108888 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0099 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
5 pcs.
4.7600 €
10 pcs.
4.5220 €
15 pcs.
4.2602 €
20 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size R1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 32.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No