108865 | Riegler
Push-in fitting, L 25 mm, 16 bar, brass, nickel-plated, for hose, 108865
Order No.: 63G5427
EAN: 4047322278881
MPN:
108865
845.038-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.5105 €
15 pcs.
3.3558 €
25 pcs.
3.1416 €
50 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 108865, Riegler
Straight push-in fittings, manufactured entirely in nickel-plated brass. It is supplied with an FPM O-ring if it has a parallel thread, while the conical thread is coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 25 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |