108842 | Riegler
L-ring piece, for hollow screw G 3/8, for hose exterior Ø 12 mm, 108842, 765.038-12
Order No.: 63G6141
EAN: 4047322285865
MPN:
108842
765.038-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
5 pcs.
4.9980 €
10 pcs.
4.7600 €
15 pcs.
4.4625 €
20 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L ring piece | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 29 mm | |
| Suitable for | hollow screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |