108832 | Riegler
L-ring piece, for hollow screw M5, for hose exterior Ø 4 mm, 108832, 765.005-4
Order No.: 63G6143
EAN: 4047322285766
MPN:
108832
765.005-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.7132 €
15 pcs.
2.5347 €
25 pcs.
2.3800 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
L-ring piece, 108832, Riegler
L-ring piece, for hollow screw M5, for hose exterior Ø 4 mm, Working pressure -0.98 to 16 bar, Operating temperature -20 °C to 70 °C.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L ring piece | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 18 mm | |
| Suitable for | hollow screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |