108840 | Riegler

L-ring piece, for hollow screw G 3/8, for hose exterior Ø 8 mm, 108840, 765.038-8

Order No.: 63G6142
EAN: 4047322285841
MPN:
108840
765.038-8
108840 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2483 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
5 pcs.
4.0341 €
10 pcs.
3.8437 €
15 pcs.
3.6176 €
20 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L ring piece
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 27 mm
Suitable for hollow screw
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No