108839 | Riegler

L-ring piece, for hollow screw G 1/4, for hose exterior Ø 12 mm, 108839, 765.014-12

Order No.: 63G6134
EAN: 4047322285834
MPN:
108839
765.014-12
108839 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
5 pcs.
4.9385 €
10 pcs.
4.7005 €
15 pcs.
4.4149 €
20 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L ring piece
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 28 mm
Suitable for hollow screw
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No