108812 | Riegler

L multiple distributor, L 64.3 mm, 16 bar, brass, nickel-plated, for hose, 108812

Order No.: 63G6024
EAN: 4047322210324
MPN:
108812
760.014-10 M
108812 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2776 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
3 pcs.
19.2899 €
5 pcs.
18.3855 €
7 pcs.
17.3026 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size G1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 64.3 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes