108807 | Riegler
L multiple distributor, L 56.7 mm, 16 bar, brass, nickel-plated, for hose, 108807
Order No.: 63G6019
EAN: 4047322210409
MPN:
108807
760.018-4 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4466 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
3 pcs.
13.7326 €
5 pcs.
13.1019 €
7 pcs.
12.3284 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 108807, Riegler
Multiple union elbows with inner hex, 3 outlets, swivel type, parallel male thread with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 56.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |