108770 | Riegler
X connector, L 25.4 mm, 16 bar, brass, nickel-plated, for hose, 108770
Order No.: 63G9835
EAN: 4047322384667
MPN:
108770
767.008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4228 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
14.42 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4228 €
3 pcs.
13.7207 €
5 pcs.
13.0781 €
7 pcs.
12.3046 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | X connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 25.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |