108768 | Riegler

X connector, L 18.6 mm, 16 bar, brass, nickel-plated, for hose, 108768

Order No.: 63G9833
EAN: 4047322384643
MPN:
108768
767.004
108768 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8639 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8639 €
3 pcs.
12.2213 €
5 pcs.
11.6501 €
7 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in X-connector, 108768, Riegler

Push-in X-connector for hose exterior-Ø 4, Working pressure -0.99 to 16 bar, Operating temperature -20 °C to 80 °C.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for Vacuum applications operation
Technical specifications
Filter Property Value
Product type X connector
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 18.6 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead