108769 | Riegler
X connector, L 21.9 mm, 16 bar, brass, nickel-plated, for hose, 108769
Order No.: 63G9834
EAN: 4047322384650
MPN:
108769
767.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7326 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
13.73 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7326 €
3 pcs.
13.0662 €
5 pcs.
12.4593 €
7 pcs.
11.7215 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | X connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 21.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |