108735 | Riegler

Connector, L 40.8 mm, 16 bar, brass, nickel-plated, for hose, 108735

Order No.: 63G5168
EAN: 4047322272032
MPN:
108735
747.1012
108735 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6993 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
3 pcs.
7.3066 €
5 pcs.
6.9615 €
7 pcs.
6.5331 €
10 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in connector, 108735, Riegler

Straight push-in connector reducing, M20x1, for hose exterior Ø 10/12 mm, Working pressure -0.99 to 16 bar.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type connector
Thread size M20
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 40.8 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15