108733 | Riegler
Connector, L 37.8 mm, 16 bar, brass, nickel-plated, for hose, 108733
Order No.: 63G5165
EAN: 4047322209175
MPN:
108733
747.0810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0813 €
10 pcs.
4.8314 €
15 pcs.
4.5458 €
20 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Thread size | M17 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 37.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |