108729 | Riegler
Connector, L 34.4 mm, 16 bar, brass, nickel-plated, for hose, 108729
Order No.: 63G5170
EAN: 4047322209144
MPN:
108729
747.0408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
5 pcs.
4.1293 €
10 pcs.
3.9389 €
15 pcs.
3.7009 €
20 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Thread size | M15 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 34.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |