108728 | Riegler

Connector, L 32.7 mm, 16 bar, brass, nickel-plated, for hose, 108728

Order No.: 63G5169
EAN: 4047322209137
MPN:
108728
747.0406
108728 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
5 pcs.
3.8199 €
10 pcs.
3.6295 €
15 pcs.
3.4153 €
20 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in connector, 108728, Riegler

Straight push-in connector reducing, M13x1, for hose exterior Ø 4/6 mm, Working pressure -0.99 to 16 bar.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type connector
Thread size M13
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 32.7 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15