108685 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108685
Order No.: 63G8411
EAN: 4047322384766
MPN:
108685
758.014-12 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8397 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
3 pcs.
13.1614 €
5 pcs.
12.5426 €
7 pcs.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |