108682 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108682
Order No.: 63G8408
EAN: 4047322210164
MPN:
108682
758.014-6 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9837 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
3 pcs.
10.4125 €
5 pcs.
9.9246 €
7 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 108682, Riegler
Push-in T-fitting, rotating, G 1/4 o., for hose exterior Ø 6, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |