108673 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108673
Order No.: 63G8428
EAN: 4047322210119
MPN:
108673
758.005-4 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0079 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
3 pcs.
9.4962 €
5 pcs.
9.0440 €
7 pcs.
8.4966 €
10 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 108673, Riegler
Push-in T-fitting, rotating, M5 o., for hose exterior Ø 4 mm, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | M5 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |