108659 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108659
Order No.: 63G8422
EAN: 4047322209489
MPN:
108659
755.038-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9373 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
3 pcs.
7.5446 €
5 pcs.
7.1638 €
7 pcs.
6.7473 €
10 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 108659, Riegler
Push-in T-fitting, rotating, G 3/8 o., for hose exterior Ø 8, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |