108638 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108638
Order No.: 63G6459
EAN: 4047322292221
MPN:
108638
756.018-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
5 pcs.
5.4502 €
10 pcs.
5.1884 €
15 pcs.
4.8790 €
20 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 108638, Riegler
Push-in L-fitting, rotating, G 1/8 o., for hose exterior Ø 5, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |