108611 | Riegler

L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108611

Order No.: 63G6441
EAN: 4047322209410
MPN:
108611
754.012-12
108611 Riegler Fittings and Accessories Image 1
108611 Riegler Fittings and Accessories Image 2
108611 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7584 € *
Available in 3 Days: 113 pcs. - if ordered today
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
3 pcs.
8.3062 €
5 pcs.
7.9135 €
7 pcs.
7.4375 €
10 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 108611, Riegler

Push-in L-fitting, rotating, G 1/2 o., hose exterior Ø 12, Working pressure -0.99 to 16 bar, nickel-plated brass.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size G1/2
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15