108605 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108605
Order No.: 63G6449
EAN: 4047322209373
MPN:
108605
754.014-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Available in 3 Days: 491 pcs. - if ordered today
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
3 pcs.
5.7953 €
5 pcs.
5.5097 €
7 pcs.
5.1884 €
10 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 108605, Riegler
Push-in L-fitting, rotating, G 1/4 o., hose exterior Ø 10, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |