108596 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108596
Order No.: 63G6476
EAN: 4047322209304
MPN:
108596
754.005-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Available in 3 Days: 228 pcs. - if ordered today
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.4506 €
10 pcs.
4.2364 €
15 pcs.
3.9865 €
20 pcs.
3.7604 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 108596, Riegler
Push-in L-fitting, rotating, M5 o., for hose exterior Ø 6 mm, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | M5 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |