108353 | Riegler
Storz adapter, 16 bar, stainless steel, for hose, 108353
Order No.: 63G3201
EAN: 4047322256780
MPN:
108353
3406.115100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,193.8437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storz adapter | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |