108352 | Riegler
Storz adapter, 16 bar, stainless steel, for hose, 108352
Order No.: 63G3206
EAN: 4047322256773
MPN:
108352
3406.8980
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
493.7786 € *
Available in 3 Days: 1 pcs. - if ordered today
Storz reducer, 108352, Riegler
Storz reducer, Stainless steel V4A, Storz size 75-B, Tappet distance 89 mm, Flange DN 80, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Industrial plant engineering
- Shipbuilding
- Chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storz adapter | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |