108341 | Riegler

Storz adapter, 16 bar, stainless steel, for hose, 108341

Order No.: 63G3197
EAN: 4047322256667
MPN:
108341
3405.6631
108341 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
406.7182 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
406.72 € *
Price list
Quantity
Price per unit*
1 pcs.
406.7182 €
2 pcs.
396.4723 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz reducer, 108341, Riegler

Storz reducer, Stainless steel V4A, Storz size 52-C/25-D, Tappet distance 66/31 mm, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Industrial plant engineering
  • Shipbuilding
  • Chemical industry
Technical specifications
Filter Property Value
Product type storz adapter
Pressure 16 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072980
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes