108340 | Riegler

Storz fixed coupling, 16 bar, stainless steel, for hose, 108340

Order No.: 63G3088
EAN: 4047322256650
MPN:
108340
3404.13340
108340 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
481.4502 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
481.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
481.4502 €

Storz adapter, 108340, Riegler

Storz adapter, Stainless steel V4A, Storz size 110-A, Tappet distance 133 mm, G 4 IT, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Industrial plant engineering
  • Shipbuilding
  • Chemical industry
Technical specifications
Filter Property Value
Product type Storz fixed coupling
Thread size G4
Pressure 16 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes