108327 | Riegler

Storz fixed coupling, 16 bar, stainless steel, for hose, 108327

Order No.: 63G3099
EAN: 4047322256520
MPN:
108327
3404.51112
108327 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
233.0258 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
233.03 € *
Price list
Quantity
Price per unit*
1 pcs.
233.0258 €
2 pcs.
226.9211 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz adapter, 108327, Riegler

Storz adapter, Stainless steel V4A, Storz size 38, Tappet distance 51 mm, G 1 1/2 IT, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Industrial plant engineering
  • Shipbuilding
  • Chemical industry
Technical specifications
Filter Property Value
Product type Storz fixed coupling
Thread size G1 1/2
Pressure 16 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Customs tariff number 73072980
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes