108268 | Riegler
Multi-purpose jet pipe, 16 bar, aluminum, for hose, 108268
Order No.: 63G2443
EAN: 4047322255035
MPN:
108268
2408.200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.1247 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
75.12 € *
Price list
Quantity
Price per unit*
1 pcs.
75.1247 €
2 pcs.
71.8760 €
3 pcs.
68.8891 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-purpose spray pipe, 108268, Riegler
Multi-purpose spray pipe DIN 14365, Aluminium, G 2 o., Nozzle 9 mm, Storz size 52-C, Operating pressure max. 16 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-purpose jet pipe | |
| Thread size | G2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |