108267 | Riegler
Multi-purpose jet pipe, 16 bar, aluminum, for hose, 108267
Order No.: 63G2441
EAN: 4047322255028
MPN:
108267
2408.100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1573 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
53.16 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1573 €
2 pcs.
50.8487 €
3 pcs.
48.7424 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-purpose jet pipe | |
| Thread size | G1 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |