108235 | Riegler

Storz fixed coupling, 16 bar, aluminum, for hose, 108235

Order No.: 63G3081
EAN: 4047322254717
MPN:
108235
2404.89212
108235 Riegler Fittings and Accessories Image 1
108235 Riegler Fittings and Accessories Image 2
108235 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9892 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
3 pcs.
25.7040 €
5 pcs.
24.1808 €
7 pcs.
22.8242 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz adapter, 108235, Riegler

Storz adapter, Aluminium, Storz size 75-B, Tappet distance 89 mm, G 2 1/2 IT, Operating pressure max. 16 bar, Temp. -40°C to 110°C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Water lines
  • Industrial plant engineering
  • Firefighting
Technical specifications
Filter Property Value
Product type Storz fixed coupling
Thread size G2 1/2
Pressure 16 bar
Material aluminum
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 76090000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes