108234 | Riegler
Storz fixed coupling, 16 bar, aluminum, for hose, 108234
Order No.: 63G3085
EAN: 4047322254700
MPN:
108234
2404.8920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1764 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
35.18 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1764 €
3 pcs.
33.5104 €
5 pcs.
31.5112 €
7 pcs.
29.7500 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |