108224 | Riegler
Storz fixed coupling, 16 bar, aluminum, for hose, 108224
Order No.: 63G3064
EAN: 4047322254601
MPN:
108224
2404.51114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5108 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.51 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5108 €
3 pcs.
30.9638 €
5 pcs.
29.1193 €
7 pcs.
27.4890 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz adapter, 108224, Riegler
Storz adapter, Aluminium, Storz size 38, Tappet distance 51 mm, G 1 1/4 IT, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G1 1/4 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |