108215 | Riegler
Storz fixed coupling, 16 bar, aluminum, for hose, 108215
Order No.: 63G3083
EAN: 4047322254519
MPN:
108215
2403.89212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1542 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
31.15 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1542 €
3 pcs.
29.6786 €
5 pcs.
27.9055 €
7 pcs.
26.3466 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G2 1/2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |