108204 | Riegler
Storz fixed coupling, 16 bar, aluminum, for hose, 108204
Order No.: 63G3060
EAN: 4047322254403
MPN:
108204
2403.4410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1764 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
35.18 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1764 €
3 pcs.
33.5104 €
5 pcs.
31.5112 €
7 pcs.
29.7500 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz adapter, 108204, Riegler
Storz adapter, Aluminium, Storz size 32, Tappet distance 44 mm, G 1 ET, Operating pressure max. 16 bar, Temp. -40 °C to 110 °C. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G1 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |