108201 | Riegler
Storz coupling, 16 bar, aluminum, for hose, 108201
Order No.: 63G3172
EAN: 4047322254373
MPN:
108201
2402.133100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.6205 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
85.62 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6205 €
2 pcs.
81.9196 €
3 pcs.
78.5162 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz coupling, 108201, Riegler
Storz coupling, Hose supports, for shell binding, rotating, Aluminium, Storz size 110-A, I.D. 100, Operating pressure max. 16 bar. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |