108198 | Riegler
Storz coupling, L 90 mm, 16 bar, aluminum, for hose, 108198
Order No.: 63G3171
EAN: 4047322254342
MPN:
108198
2402.6638
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2446 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
43.24 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2446 €
2 pcs.
41.3763 €
3 pcs.
39.6508 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 90 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |