108197 | Riegler
Storz coupling, L 74 mm, 16 bar, brass, for hose, 108197
Order No.: 63G3173
EAN: 4047322254335
MPN:
108197
2402.3125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.0962 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
57.10 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0962 €
2 pcs.
54.6329 €
3 pcs.
52.3600 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 74 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |