108196 | Riegler

Storz coupling, L 74 mm, 16 bar, brass, for hose, 108196

Order No.: 63G3174
EAN: 4047322254328
MPN:
108196
2402.3119
108196 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.8435 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
63.84 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8435 €
2 pcs.
61.0708 €
3 pcs.
58.5361 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Storz coupling
Pressure 16 bar
Material brass
Length 74 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes