108135 | Riegler
Kamlok quick-connect coupling plug, L 81.5 mm, 16 bar, stainless steel, for hose, 108135
Order No.: 63G2337
EAN: 4047322404747
MPN:
108135
1116.20-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1641 € *
Available in 3 Days: 51 pcs. - if ordered today
Total Price:
36.16 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1641 €
2 pcs.
34.4386 €
3 pcs.
32.3918 €
5 pcs.
30.5830 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect plug, 108135, Riegler
Kamlok male adapters, male threaded, Part F. Kamlok stainless steel coupling is designed for use with corrosive media in the chemical and petrochemical industry, steelmaking, shipbuilding, agriculture, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Thread size | R2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 81.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |