108134 | Riegler

Kamlok quick-connect coupling plug, L 73.8 mm, 16 bar, stainless steel, for hose, 108134

Order No.: 63G2336
EAN: 4047322404730
MPN:
108134
1116.112-ES
108134 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0971 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
25.10 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0971 €
3 pcs.
23.9071 €
5 pcs.
22.4910 €
7 pcs.
21.2296 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Kamlok quick-connect coupling plug
Thread size R1 1/2
Pressure 16 bar
Material stainless steel
Length 73.8 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 73071990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes