108126 | Riegler
Kamlok cap, 16 bar, stainless steel, for plug, 108126
Order No.: 63G2384
EAN: 4047322404600
MPN:
108126
1115.112-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8436 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
33.84 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8436 €
3 pcs.
32.2371 €
5 pcs.
30.3212 €
7 pcs.
28.6195 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok cap | |
| Thread size | 1 1/2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |