108124 | Riegler
Kamlok cap, 16 bar, stainless steel, for plug, 108124
Order No.: 63G2382
EAN: 4047322404587
MPN:
108124
1115.10-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5525 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
3 pcs.
16.6957 €
5 pcs.
15.9103 €
7 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok closing cap, 108124, Riegler
Kamlok dust caps for male adapters, Part DC. Kamlok stainless steel coupling is designed for use with corrosive media in the chemical and petrochemical industry, steelmaking, shipbuilding, agriculture, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok cap | |
| Thread size | 1 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |