108100 | Riegler
Kamlok quick coupling socket, 16 bar, stainless steel, for hose, 108100
Order No.: 63G2319
EAN: 4047322404327
MPN:
108100
1112.10-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7647 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
22.76 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7647 €
3 pcs.
21.6818 €
5 pcs.
20.3966 €
7 pcs.
19.2542 €
*incl. VAT plus shipping costs
Subject to prior sale
Kamlok quick-connect socket, 108100, Riegler
Kamlok female couplers with hose stem, Part C. Kamlok stainless steel coupling is designed for use with corrosive media in the chemical and petrochemical industry, steelmaking, shipbuilding, agriculture, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick coupling socket | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |